MAKK2520HR33M | |
---|---|
DigiKey Part Number | 587-4307-2-ND - Tape & Reel (TR) 587-4307-1-ND - Cut Tape (CT) 587-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520HR33M |
Description | FIXED IND 330NH 4.3A 26 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 4.3 A 26mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520HR33M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.29540 | ¥64.77 |
100 | ¥1.14190 | ¥114.19 |
250 | ¥1.10664 | ¥276.66 |
500 | ¥0.98906 | ¥494.53 |
1,000 | ¥0.80066 | ¥800.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75354 | ¥2,260.62 |
6,000 | ¥0.72998 | ¥4,379.88 |
15,000 | ¥0.70643 | ¥10,596.45 |
30,000 | ¥0.68288 | ¥20,486.40 |
75,000 | ¥0.65934 | ¥49,450.50 |