MAKK2016HR33M | |
---|---|
DigiKey Part Number | 587-4454-2-ND - Tape & Reel (TR) 587-4454-1-ND - Cut Tape (CT) 587-4454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016HR33M |
Description | FIXED IND 330NH 3.5A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016HR33M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.32320 | ¥33.08 |
50 | ¥1.21340 | ¥60.67 |
100 | ¥1.06970 | ¥106.97 |
250 | ¥1.03668 | ¥259.17 |
500 | ¥0.92634 | ¥463.17 |
1,000 | ¥0.74984 | ¥749.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70576 | ¥2,117.28 |
6,000 | ¥0.68372 | ¥4,102.32 |
15,000 | ¥0.66166 | ¥9,924.90 |
30,000 | ¥0.63960 | ¥19,188.00 |
75,000 | ¥0.61755 | ¥46,316.25 |