LWK212BJ475KD-T | ||
---|---|---|
DigiKey Part Number | 587-3112-2-ND - Tape & Reel (TR) 587-3112-1-ND - Cut Tape (CT) 587-3112-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LWK212BJ475KD-T | |
Description | CAP CER 4.7UF 10V X5R 0508 | |
Customer Reference | ||
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LWK212BJ475KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.16700 | ¥21.67 |
50 | ¥1.59920 | ¥79.96 |
100 | ¥1.30200 | ¥130.20 |
500 | ¥1.02798 | ¥513.99 |
1,000 | ¥0.86806 | ¥868.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56542 | ¥2,261.68 |