LSXND4040MKL470MDG | ||
---|---|---|
DigiKey Part Number | 587-LSXND4040MKL470MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL470MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL470MDGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSXND4040MKL470MDG | |
Description | FIXED IND 47UH 350MA 924MOHM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 47 µH Shielded Wirewound Inductor 420 mA 924mOhm Max 1616 (4040 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 924mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.38240 | ¥69.12 |
100 | ¥1.21830 | ¥121.83 |
250 | ¥1.18084 | ¥295.21 |
500 | ¥1.05522 | ¥527.61 |
1,000 | ¥0.85418 | ¥854.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.62187 | ¥2,798.41 |