LS655-RH | ||
---|---|---|
DigiKey Part Number | 587-2008-ND | |
Manufacturer | ||
Manufacturer Product Number | LS655-RH | |
Description | INVERTER 4.75-5.25V IN 1000V OUT | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 4.75 ~ 5.25V Input 1000V Output 1.92" L x 0.98" W x 0.39" H (105mm x 25mm x 10mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 4.75 ~ 5.25V | |
Output | 1000V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.92" L x 0.98" W x 0.39" H (105mm x 25mm x 10mm) | |
Mounting Type | Chassis Mount |