LS530-RH | ||
---|---|---|
DigiKey Part Number | 587-2007-ND | |
Manufacturer | ||
Manufacturer Product Number | LS530-RH | |
Description | INVERTER 9.6-14.4V IN 1500V OUT | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 9.6 ~ 14.4V Input 1500V Output 5.12" L x 0.79" W x 0.55" H (130mm x 20mm x 14mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 9.6 ~ 14.4V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 5.12" L x 0.79" W x 0.55" H (130mm x 20mm x 14mm) | |
Mounting Type | Chassis Mount |