LS380-RH | ||
---|---|---|
DigiKey Part Number | 587-2005-ND | |
Manufacturer | ||
Manufacturer Product Number | LS380-RH | |
Description | INVERTER 10-16VDC IN 1500V OUT | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 10 ~ 16V Input 1500V Output 3.35" L x 0.79" W x 0.29" H (85mm x 20mm x 7.3mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 10 ~ 16V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.35" L x 0.79" W x 0.29" H (85mm x 20mm x 7.3mm) | |
Mounting Type | Chassis Mount |