LMK316ABJ226ML-T | |
---|---|
DigiKey Part Number | 587-3427-2-ND - Tape & Reel (TR) 587-3427-1-ND - Cut Tape (CT) 587-3427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226ML-T |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
50 | ¥0.89320 | ¥44.66 |
100 | ¥0.72740 | ¥72.74 |
500 | ¥0.57452 | ¥287.26 |
1,000 | ¥0.48512 | ¥485.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.45955 | ¥919.10 |
4,000 | ¥0.44949 | ¥1,797.96 |