LMK107BJ105KK-T | ||
---|---|---|
DigiKey Part Number | 587-1992-2-ND - Tape & Reel (TR) 587-1992-1-ND - Cut Tape (CT) 587-1992-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMK107BJ105KK-T | |
Description | CAP CER 1UF 10V X5R 0603 | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMK107BJ105KK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.55980 | ¥27.99 |
100 | ¥0.44740 | ¥44.74 |
500 | ¥0.32344 | ¥161.72 |
1,000 | ¥0.28601 | ¥286.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17486 | ¥699.44 |
8,000 | ¥0.16612 | ¥1,328.96 |
12,000 | ¥0.15737 | ¥1,888.44 |
28,000 | ¥0.15393 | ¥4,310.04 |