LBC3225T1R5MR | ||
---|---|---|
DigiKey Part Number | 587-2425-2-ND - Tape & Reel (TR) 587-2425-1-ND - Cut Tape (CT) 587-2425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LBC3225T1R5MR | |
Description | FIXED IND 1.5UH 1A 60 MOHM SMD | |
Customer Reference | ||
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 1 A 60mOhm 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LBC3225T1R5MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.10800 | ¥11.08 |
25 | ¥1.01480 | ¥25.37 |
50 | ¥0.89480 | ¥44.74 |
100 | ¥0.78320 | ¥78.32 |
250 | ¥0.74608 | ¥186.52 |
500 | ¥0.70140 | ¥350.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59048 | ¥590.48 |
3,000 | ¥0.55768 | ¥1,673.04 |
5,000 | ¥0.52487 | ¥2,624.35 |
10,000 | ¥0.50847 | ¥5,084.70 |
25,000 | ¥0.49207 | ¥12,301.75 |
50,000 | ¥0.47567 | ¥23,783.50 |