KLS-150A-RH | ||
---|---|---|
DigiKey Part Number | 587-2013-ND | |
Manufacturer | ||
Manufacturer Product Number | KLS-150A-RH | |
Description | INVERTER 10.8-13.2V IN 930V OUT | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 10.8 ~ 13.2V Input 930V Output 4.72" L x 1.57" W x 0.39" H (120mm x 40mm x 10mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Input | 10.8 ~ 13.2V | |
Output | 930V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 4.72" L x 1.57" W x 0.39" H (120mm x 40mm x 10mm) | |
Mounting Type | Chassis Mount |