FI212B245027-T | |
---|---|
DigiKey Part Number | 587-2314-2-ND - Tape & Reel (TR) 587-2314-1-ND - Cut Tape (CT) 587-2314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212B245027-T |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥5.78920 | ¥144.73 |
50 | ¥5.19820 | ¥259.91 |
100 | ¥4.72610 | ¥472.61 |
250 | ¥4.48984 | ¥1,122.46 |
500 | ¥4.01716 | ¥2,008.58 |
1,000 | ¥3.78090 | ¥3,780.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92458 | ¥8,773.74 |