FI168P157519-T | ||
---|---|---|
DigiKey Part Number | 587-FI168P157519-TTR-ND - Tape & Reel (TR) 587-FI168P157519-TCT-ND - Cut Tape (CT) 587-FI168P157519-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI168P157519-T | |
Description | RF DIPLEXER 892MHZ/1.584GHZ 0603 | |
Customer Reference | ||
Detailed Description | RF Diplexer 824MHz ~ 960MHz / 1.558GHz ~ 1.61GHz 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 960MHz / 1.558GHz ~ 1.61GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.34920 | ¥133.73 |
50 | ¥5.22440 | ¥261.22 |
100 | ¥4.72610 | ¥472.61 |
250 | ¥4.60184 | ¥1,150.46 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.07851 | ¥12,314.04 |