FI168L1681G6-T | ||
---|---|---|
DigiKey Part Number | 587-FI168L1681G6-TTR-ND - Tape & Reel (TR) 587-FI168L1681G6-TCT-ND - Cut Tape (CT) 587-FI168L1681G6-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI168L1681G6-T | |
Description | RF FILTER LOWPASS 1.6815GHZ 0603 | |
Customer Reference | ||
Detailed Description | 1.6815GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.017GHz Bandwidth 0.5dB 0603 (1608 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.6815GHz Center | |
Bandwidth | 2.017GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥4.87640 | ¥121.91 |
50 | ¥4.37720 | ¥218.86 |
100 | ¥3.97990 | ¥397.99 |
250 | ¥3.78088 | ¥945.22 |
500 | ¥3.38290 | ¥1,691.45 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.46280 | ¥12,314.00 |