FI168K169706-T | ||
---|---|---|
DigiKey Part Number | 587-4344-2-ND - Tape & Reel (TR) 587-4344-1-ND - Cut Tape (CT) 587-4344-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FI168K169706-T | |
Description | RF DIR CPLR 699MHZ-2.69GHZ 0603 | |
Customer Reference | ||
Detailed Description | RF Directional Coupler 699MHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | FI168K169706-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 699MHz ~ 2.69GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 20dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Supplier Device Package | 1608 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥4.87640 | ¥121.91 |
50 | ¥4.37720 | ¥218.86 |
100 | ¥3.97990 | ¥397.99 |
250 | ¥3.78088 | ¥945.22 |
500 | ¥3.38290 | ¥1,691.45 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.46280 | ¥19,702.40 |