FBMH3216HM501NTV | |
---|---|
DigiKey Part Number | 587-5437-2-ND - Tape & Reel (TR) 587-5437-1-ND - Cut Tape (CT) 587-5437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH3216HM501NTV |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH3216HM501NTV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.61000 | ¥26.10 |
25 | ¥2.20320 | ¥55.08 |
50 | ¥1.93640 | ¥96.82 |
100 | ¥1.73320 | ¥173.32 |
250 | ¥1.50896 | ¥377.24 |
500 | ¥1.36614 | ¥683.07 |
1,000 | ¥1.16223 | ¥1,162.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.16223 | ¥2,324.46 |
4,000 | ¥1.12143 | ¥4,485.72 |
6,000 | ¥1.08066 | ¥6,483.96 |
10,000 | ¥1.03377 | ¥10,337.70 |
14,000 | ¥1.01949 | ¥14,272.86 |