FAR-F6KA-1G8800-L4AF-Z | ||
---|---|---|
DigiKey Part Number | 587-2851-2-ND - Tape & Reel (TR) 587-2851-1-ND - Cut Tape (CT) 587-2851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAR-F6KA-1G8800-L4AF-Z | |
Description | FILTER SAW 1.88GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.88GHz Frequency PCS RF SAW Filter (Surface Acoustic Wave) 2.4dB 58.8MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 1.88GHz | |
Bandwidth | 58.8MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | PCS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.35920 | ¥83.98 |
50 | ¥3.24600 | ¥162.30 |
100 | ¥3.07850 | ¥307.85 |
250 | ¥2.57444 | ¥643.61 |
500 | ¥1.99800 | ¥999.00 |
1,000 | ¥1.90293 | ¥1,902.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38533 | ¥4,155.99 |