F6QP2G355R2SE-J | ||
---|---|---|
DigiKey Part Number | 587-F6QP2G355R2SE-JTR-ND - Tape & Reel (TR) 587-F6QP2G355R2SE-JCT-ND - Cut Tape (CT) 587-F6QP2G355R2SE-JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F6QP2G355R2SE-J | |
Description | FILTER SAW 2.355GHZ 5SMD | |
Customer Reference | ||
Detailed Description | Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.82900 | ¥58.29 |
25 | ¥5.69400 | ¥142.35 |
50 | ¥5.56100 | ¥278.05 |
100 | ¥5.03150 | ¥503.15 |
250 | ¥4.89932 | ¥1,224.83 |
500 | ¥4.23734 | ¥2,118.67 |
1,000 | ¥3.97242 | ¥3,972.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.27758 | ¥16,387.90 |