F6FC2G441H4PE-J | ||
---|---|---|
DigiKey Part Number | 587-6429-2-ND - Tape & Reel (TR) 587-6429-1-ND - Cut Tape (CT) 587-6429-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F6FC2G441H4PE-J | |
Description | W-LAN / BLUETOOTH SAW FILTER | |
Customer Reference | ||
Detailed Description | Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1dB Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.68800 | ¥46.88 |
25 | ¥3.82560 | ¥95.64 |
50 | ¥3.43480 | ¥171.74 |
100 | ¥3.12280 | ¥312.28 |
250 | ¥2.96684 | ¥741.71 |
500 | ¥2.74914 | ¥1,374.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.74911 | ¥13,745.55 |