EMK105BJ104KV-F | ||
---|---|---|
DigiKey Part Number | 587-1226-2-ND - Tape & Reel (TR) 587-1226-1-ND - Cut Tape (CT) 587-1226-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMK105BJ104KV-F | |
Description | CAP CER 0.1UF 16V X5R 0402 | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | EMK105BJ104KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.14600 | ¥1.46 |
50 | ¥0.08460 | ¥4.23 |
100 | ¥0.06500 | ¥6.50 |
500 | ¥0.04878 | ¥24.39 |
1,000 | ¥0.03837 | ¥38.37 |
2,500 | ¥0.03489 | ¥87.22 |
5,000 | ¥0.03211 | ¥160.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02932 | ¥293.20 |
20,000 | ¥0.02792 | ¥558.40 |
30,000 | ¥0.02652 | ¥795.60 |
50,000 | ¥0.02373 | ¥1,186.50 |
100,000 | ¥0.01919 | ¥1,919.00 |
250,000 | ¥0.01745 | ¥4,362.50 |