D6RB2G140E1AJ-Z | ||
---|---|---|
DigiKey Part Number | 587-D6RB2G140E1AJ-ZTR-ND - Tape & Reel (TR) 587-D6RB2G140E1AJ-ZCT-ND - Cut Tape (CT) 587-D6RB2G140E1AJ-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D6RB2G140E1AJ-Z | |
Description | RF DUPLEXER 1GHZ-5GHZ 8SMD | |
Customer Reference | ||
Detailed Description | RF Duplexer 1GHz ~ 5GHz / - 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1GHz ~ 5GHz / - | |
Low Band Attenuation (min / max dB) | - / 57.00dB | |
High Band Attenuation (min / max dB) | - / 48.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.59200 | ¥189.80 |
50 | ¥7.41640 | ¥370.82 |
100 | ¥6.70950 | ¥670.95 |
250 | ¥6.53300 | ¥1,633.25 |
500 | ¥5.65016 | ¥2,825.08 |
1,000 | ¥5.29700 | ¥5,297.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37044 | ¥13,111.32 |