D5RB942M5E1CF-Z | ||
---|---|---|
DigiKey Part Number | 587-D5RB942M5E1CF-ZTR-ND - Tape & Reel (TR) 587-D5RB942M5E1CF-ZCT-ND - Cut Tape (CT) 587-D5RB942M5E1CF-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5RB942M5E1CF-Z | |
Description | RF DUPLEXER BAND 8 BAL | |
Customer Reference | ||
Detailed Description | RF Duplexer 700MHz ~ 1GHz / - 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Frequency Bands (Low / High) | 700MHz ~ 1GHz / - | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥11.38800 | ¥284.70 |
50 | ¥11.12200 | ¥556.10 |
100 | ¥10.06380 | ¥1,006.38 |
250 | ¥9.79868 | ¥2,449.67 |
500 | ¥8.47450 | ¥4,237.25 |
1,000 | ¥7.94484 | ¥7,944.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.55516 | ¥19,665.48 |