CBC3225T220KR | ||
---|---|---|
DigiKey Part Number | 587-3067-2-ND - Tape & Reel (TR) 587-3067-1-ND - Cut Tape (CT) 587-3067-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBC3225T220KR | |
Description | FIXED IND 22UH 780MA 351MOHM SMD | |
Customer Reference | ||
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 780 mA 351mOhm Max 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBC3225T220KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 620mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.39060 | ¥69.53 |
100 | ¥1.22650 | ¥122.65 |
250 | ¥1.18872 | ¥297.18 |
500 | ¥1.06212 | ¥531.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.94495 | ¥944.95 |
3,000 | ¥0.88937 | ¥2,668.11 |
5,000 | ¥0.86158 | ¥4,307.90 |
10,000 | ¥0.83378 | ¥8,337.80 |
25,000 | ¥0.80599 | ¥20,149.75 |
50,000 | ¥0.77820 | ¥38,910.00 |