CBC2016T100M | ||
---|---|---|
DigiKey Part Number | 587-1606-2-ND - Tape & Reel (TR) 587-1606-1-ND - Cut Tape (CT) 587-1606-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBC2016T100M | |
Description | FIXED IND 10UH 350MA 1.066OHM SM | |
Customer Reference | ||
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 350 mA 1.066Ohm Max 0806 (2016 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBC2016T100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.066Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.35280 | ¥33.82 |
50 | ¥1.19360 | ¥59.68 |
100 | ¥1.04500 | ¥104.50 |
250 | ¥0.99496 | ¥248.74 |
500 | ¥0.93520 | ¥467.60 |
1,000 | ¥0.71635 | ¥716.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71639 | ¥1,432.78 |
4,000 | ¥0.67657 | ¥2,706.28 |
6,000 | ¥0.63679 | ¥3,820.74 |
10,000 | ¥0.61688 | ¥6,168.80 |
50,000 | ¥0.57708 | ¥28,854.00 |