CBC2012T2R2M | ||
---|---|---|
DigiKey Part Number | 587-1601-2-ND - Tape & Reel (TR) 587-1601-1-ND - Cut Tape (CT) 587-1601-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBC2012T2R2M | |
Description | FIXED IND 2.2UH 640MA 429MOHM SM | |
Customer Reference | ||
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 640 mA 429mOhm Max 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBC2012T2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 429mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.32320 | ¥33.08 |
50 | ¥1.16900 | ¥58.45 |
100 | ¥1.02290 | ¥102.29 |
250 | ¥0.97428 | ¥243.57 |
500 | ¥0.91584 | ¥457.92 |
1,000 | ¥0.70149 | ¥701.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66249 | ¥1,987.47 |
6,000 | ¥0.62351 | ¥3,741.06 |
15,000 | ¥0.60403 | ¥9,060.45 |
30,000 | ¥0.58455 | ¥17,536.50 |
75,000 | ¥0.56506 | ¥42,379.50 |