BRL3225T330K | ||
---|---|---|
DigiKey Part Number | 587-3029-2-ND - Tape & Reel (TR) 587-3029-1-ND - Cut Tape (CT) 587-3029-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BRL3225T330K | |
Description | FIXED IND 33UH 420MA 1.008OHM SM | |
Customer Reference | ||
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.008Ohm Max 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BRL3225T330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.008Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.10580 | ¥110.58 |
250 | ¥1.07180 | ¥267.95 |
500 | ¥0.95770 | ¥478.85 |
1,000 | ¥0.77529 | ¥775.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77525 | ¥1,550.50 |
4,000 | ¥0.72965 | ¥2,918.60 |
6,000 | ¥0.70685 | ¥4,241.10 |
10,000 | ¥0.68404 | ¥6,840.40 |
50,000 | ¥0.63844 | ¥31,922.00 |