BRC2518T101K | |
---|---|
DigiKey Part Number | 587-2435-2-ND - Tape & Reel (TR) 587-2435-1-ND - Cut Tape (CT) 587-2435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2518T101K |
Description | FIXED IND 100UH 190MA 3.6OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 190 mA 3.6Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2518T101K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.09020 | ¥54.51 |
100 | ¥0.96140 | ¥96.14 |
250 | ¥0.93132 | ¥232.83 |
500 | ¥0.83232 | ¥416.16 |
1,000 | ¥0.69784 | ¥697.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.69784 | ¥1,395.68 |