AMK105CBJ106MV-F | |
---|---|
DigiKey Part Number | 587-3237-2-ND - Tape & Reel (TR) 587-3237-1-ND - Cut Tape (CT) 587-3237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK105CBJ106MV-F |
Description | CAP CER 10UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105CBJ106MV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.23100 | ¥12.31 |
50 | ¥0.77660 | ¥38.83 |
100 | ¥0.62070 | ¥62.07 |
500 | ¥0.44842 | ¥224.21 |
1,000 | ¥0.39670 | ¥396.70 |
2,500 | ¥0.37943 | ¥948.57 |
5,000 | ¥0.34495 | ¥1,724.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32770 | ¥3,277.00 |
20,000 | ¥0.31045 | ¥6,209.00 |
30,000 | ¥0.29320 | ¥8,796.00 |
50,000 | ¥0.27596 | ¥13,798.00 |
100,000 | ¥0.23284 | ¥23,284.00 |
250,000 | ¥0.21559 | ¥53,897.50 |