TSSA5U60 | ||
---|---|---|
DigiKey Part Number | 1801-TSSA5U60TR-ND - Tape & Reel (TR) 1801-TSSA5U60CT-ND - Cut Tape (CT) 1801-TSSA5U60DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSSA5U60 | |
Description | DIODE SCHOTTKY 60V 5A DO214AC | |
Customer Reference | ||
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSSA5U60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64350 | ¥164.35 |
500 | ¥1.52152 | ¥760.76 |
1,000 | ¥1.03462 | ¥1,034.62 |
2,000 | ¥0.95245 | ¥1,904.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.91289 | ¥6,846.68 |
15,000 | ¥0.82160 | ¥12,324.00 |
37,500 | ¥0.80943 | ¥30,353.62 |
52,500 | ¥0.76074 | ¥39,938.85 |