TSM3443CX6 RFG | ||
---|---|---|
DigiKey Part Number | TSM3443CX6RFGTR-ND - Tape & Reel (TR) TSM3443CX6RFGCT-ND - Cut Tape (CT) TSM3443CX6RFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM3443CX6 RFG | |
Description | MOSFET P-CHANNEL 20V 4.7A SOT26 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount SOT-26 | |
EDA/CAD Models | TSM3443CX6 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26330 | ¥226.33 |
500 | ¥1.76730 | ¥883.65 |
1,000 | ¥1.43647 | ¥1,436.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28413 | ¥3,852.39 |
6,000 | ¥1.21884 | ¥7,313.04 |
9,000 | ¥1.13178 | ¥10,186.02 |
30,000 | ¥1.10566 | ¥33,169.80 |
75,000 | ¥1.07748 | ¥80,811.00 |