TSM2301CX RFG | |
---|---|
DigiKey Part Number | TSM2301CXRFGTR-ND - Tape & Reel (TR) TSM2301CXRFGCT-ND - Cut Tape (CT) TSM2301CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2301CX RFG |
Description | MOSFET P-CHANNEL 20V 2.8A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Tc) 900mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |