TSM120N06LCS | ||
---|---|---|
DigiKey Part Number | 1801-TSM120N06LCSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TSM120N06LCS | |
Description | 60V, 23A, SINGLE N-CHANNEL POWER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 10A (Ta), 23A (Tc) 2.2W (Ta), 12.5W (Tc) Surface Mount 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2193 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥8.36327 | ¥209,081.75 |