TSCR402CX6 RFG | |
---|---|
DigiKey Part Number | TSCR402CX6RFGTR-ND - Tape & Reel (TR) TSCR402CX6RFGCT-ND - Cut Tape (CT) TSCR402CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR402CX6 RFG |
Description | IC LED DRIVER LINEAR 65MA SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 65mA SOT-26 |
EDA/CAD Models | TSCR402CX6 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83240 | ¥283.24 |
250 | ¥2.63012 | ¥657.53 |
500 | ¥2.22554 | ¥1,112.77 |
1,000 | ¥1.71972 | ¥1,719.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.36569 | ¥16,388.28 |
30,000 | ¥1.29488 | ¥38,846.40 |