TS15P06G | ||
---|---|---|
DigiKey Part Number | 1801-TS15P06G-ND | |
Manufacturer | ||
Manufacturer Product Number | TS15P06G | |
Description | BRIDGE RECT 1P 800V 15A TS-6P | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P | |
Datasheet | Datasheet | |
EDA/CAD Models | TS15P06G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
15 | ¥11.03333 | ¥165.50 |
105 | ¥8.58076 | ¥900.98 |
510 | ¥7.27316 | ¥3,709.31 |
1,005 | ¥5.92470 | ¥5,954.32 |
2,010 | ¥5.57741 | ¥11,210.59 |
5,010 | ¥5.31182 | ¥26,612.22 |
10,005 | ¥5.06666 | ¥50,691.93 |