SS1H4LS RVG | ||
---|---|---|
DigiKey Part Number | SS1H4LSRVGTR-ND - Tape & Reel (TR) SS1H4LSRVGCT-ND - Cut Tape (CT) SS1H4LSRVGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS1H4LS RVG | |
Description | DIODE SCHOTTKY 40V 1A SOD123HE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HE | |
EDA/CAD Models | SS1H4LS RVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47680 | ¥247.68 |
500 | ¥1.93396 | ¥966.98 |
1,000 | ¥1.57193 | ¥1,571.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40522 | ¥4,215.66 |
6,000 | ¥1.33376 | ¥8,002.56 |
9,000 | ¥1.23849 | ¥11,146.41 |
30,000 | ¥1.20991 | ¥36,297.30 |