SR1204HA0G | |
---|---|
DigiKey Part Number | SR1204HA0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR1204HA0G |
Description | DIODE SCHOTTKY 40V 12A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 12A Through Hole DO-201AD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |