SF16GH | |
---|---|
DigiKey Part Number | 1801-SF16GHTR-ND - Tape & Reel (TR) 1801-SF16GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF16GH |
Description | DIODE GEN PURP 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
EDA/CAD Models | SF16GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16830 | ¥116.83 |
500 | ¥1.03576 | ¥517.88 |
1,000 | ¥0.80596 | ¥805.96 |
2,000 | ¥0.72136 | ¥1,442.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70523 | ¥3,526.15 |
10,000 | ¥0.62463 | ¥6,246.30 |
25,000 | ¥0.61657 | ¥15,414.25 |
50,000 | ¥0.52389 | ¥26,194.50 |
125,000 | ¥0.50374 | ¥62,967.50 |