S1MB | ||
---|---|---|
DigiKey Part Number | 1801-S1MBTR-ND - Tape & Reel (TR) 1801-S1MBCT-ND - Cut Tape (CT) 1801-S1MBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1MB | |
Description | DIODE GEN PURP 1A DO214AA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | S1MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.14600 | ¥21.46 |
100 | ¥1.08130 | ¥108.13 |
500 | ¥0.95802 | ¥479.01 |
1,000 | ¥0.74559 | ¥745.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66730 | ¥2,001.90 |
6,000 | ¥0.65238 | ¥3,914.28 |
9,000 | ¥0.57781 | ¥5,200.29 |
30,000 | ¥0.57036 | ¥17,110.80 |
75,000 | ¥0.48462 | ¥36,346.50 |
150,000 | ¥0.46598 | ¥69,897.00 |