S1JFS MWG | |
---|---|
DigiKey Part Number | S1JFSMWGTR-ND - Tape & Reel (TR) S1JFSMWGCT-ND - Cut Tape (CT) S1JFSMWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JFS MWG |
Description | DIODE GEN PURP 600V 1A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08676 | ¥543.38 |
1,000 | ¥0.84573 | ¥845.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.75693 | ¥2,649.26 |
7,000 | ¥0.74001 | ¥5,180.07 |
10,500 | ¥0.65544 | ¥6,882.12 |
24,500 | ¥0.64698 | ¥15,851.01 |
87,500 | ¥0.54972 | ¥48,100.50 |