S10MCH | |
---|---|
DigiKey Part Number | 1801-S10MCHTR-ND - Tape & Reel (TR) 1801-S10MCHCT-ND - Cut Tape (CT) 1801-S10MCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10MCH |
Description | DIODE GEN PURP 1KV 10A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10MCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41450 | ¥241.45 |
500 | ¥1.88532 | ¥942.66 |
1,000 | ¥1.53237 | ¥1,532.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36985 | ¥4,109.55 |
6,000 | ¥1.30019 | ¥7,801.14 |
9,000 | ¥1.20731 | ¥10,865.79 |
30,000 | ¥1.17945 | ¥35,383.50 |