MBRF10200 | |
---|---|
DigiKey Part Number | 1801-MBRF10200-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10200 |
Description | DIODE SCHOTTKY 200V 10A ITO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBRF10200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.46100 | ¥64.61 |
100 | ¥4.47360 | ¥447.36 |
500 | ¥3.73828 | ¥1,869.14 |
1,000 | ¥3.18149 | ¥3,181.49 |
2,000 | ¥2.83348 | ¥5,666.96 |
5,000 | ¥2.68437 | ¥13,421.85 |
10,000 | ¥2.48552 | ¥24,855.20 |