ES1GFS | ||
---|---|---|
DigiKey Part Number | 1801-ES1GFSTR-ND - Tape & Reel (TR) 1801-ES1GFSCT-ND - Cut Tape (CT) 1801-ES1GFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1GFS | |
Description | DIODE GEN PURP 400V 1A SOD128 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Surface Mount SOD-128 | |
Datasheet | Datasheet | |
EDA/CAD Models | ES1GFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥2.78000 | ¥27.80 |
100 | ¥1.40240 | ¥140.24 |
500 | ¥1.24290 | ¥621.45 |
1,000 | ¥0.96729 | ¥967.29 |
2,000 | ¥0.86571 | ¥1,731.42 |
5,000 | ¥0.84637 | ¥4,231.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.72036 | ¥10,085.04 |
28,000 | ¥0.71107 | ¥19,909.96 |
70,000 | ¥0.60418 | ¥42,292.60 |
98,000 | ¥0.59488 | ¥58,298.24 |