ES1G | ||
---|---|---|
DigiKey Part Number | 1801-ES1GTR-ND - Tape & Reel (TR) 1801-ES1GCT-ND - Cut Tape (CT) 1801-ES1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ES1G | |
Description | DIODE GEN PURP 400V 1A DO214AC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | ES1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 18pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12060 | ¥112.06 |
500 | ¥0.99300 | ¥496.50 |
1,000 | ¥0.77275 | ¥772.75 |
2,000 | ¥0.69164 | ¥1,383.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.67617 | ¥5,071.28 |
15,000 | ¥0.59889 | ¥8,983.35 |
37,500 | ¥0.59116 | ¥22,168.50 |
52,500 | ¥0.50229 | ¥26,370.23 |