DBLS159GH | |
---|---|
DigiKey Part Number | 1801-DBLS159GHTR-ND - Tape & Reel (TR) 1801-DBLS159GHCT-ND - Cut Tape (CT) 1801-DBLS159GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS159GH |
Description | BRIDGE RECT 1P 1.4KV 1.5A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Surface Mount DBLS |
EDA/CAD Models | DBLS159GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98100 | ¥298.10 |
500 | ¥2.49104 | ¥1,245.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.12012 | ¥3,180.18 |
3,000 | ¥1.88822 | ¥5,664.66 |
7,500 | ¥1.78882 | ¥13,416.15 |
10,500 | ¥1.65632 | ¥17,391.36 |
37,500 | ¥1.63992 | ¥61,497.00 |