BZX55B18 | ||
---|---|---|
DigiKey Part Number | 1801-BZX55B18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BZX55B18 | |
Description | DO-35, 500MW, 2%, SMALL SIGNAL Z | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 500 mW ±2% Through Hole DO-35 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX55B18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24244 | ¥2,424.40 |
30,000 | ¥0.23816 | ¥7,144.80 |
50,000 | ¥0.21392 | ¥10,696.00 |
100,000 | ¥0.18968 | ¥18,968.00 |
250,000 | ¥0.18540 | ¥46,350.00 |