BAV99S REG | |
---|---|
DigiKey Part Number | BAV99SREG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99S REG |
Description | DIODE ARRAY GP 85V 150MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 85 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |