1SMA4746 R3G | |
---|---|
DigiKey Part Number | 1SMA4746R3GTR-ND - Tape & Reel (TR) 1SMA4746R3GCT-ND - Cut Tape (CT) 1SMA4746R3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4746 R3G |
Description | DIODE ZENER 18V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4746 R3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |