1.5SMC36CA | ||
---|---|---|
DigiKey Part Number | 1801-1.5SMC36CATR-ND - Tape & Reel (TR) 1801-1.5SMC36CACT-ND - Cut Tape (CT) 1801-1.5SMC36CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1.5SMC36CA | |
Description | TVS DIODE 30.8VWM 49.9VC DO214AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 49.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1.5SMC36CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.93400 | ¥49.34 |
100 | ¥3.41760 | ¥341.76 |
500 | ¥2.85570 | ¥1,427.85 |
1,000 | ¥2.43038 | ¥2,430.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79289 | ¥5,378.67 |
6,000 | ¥1.70173 | ¥10,210.38 |
9,000 | ¥1.58018 | ¥14,221.62 |
30,000 | ¥1.54372 | ¥46,311.60 |