TWEAALSANF-28.800000 | ||
---|---|---|
DigiKey Part Number | 1664-1227-ND | |
Manufacturer | ||
Manufacturer Product Number | TWEAALSANF-28.800000 | |
Description | XTAL OSC VCTCXO 28.8000MHZ SNWV | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 28.8 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.8 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.65000 | ¥210.65 |
10 | ¥196.63800 | ¥1,966.38 |
50 | ¥193.12820 | ¥9,656.41 |
100 | ¥186.80780 | ¥18,680.78 |