HFZ 1608PF-800T30 | ||
---|---|---|
DigiKey Part Number | 4816-HFZ1608PF-800T30TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-800T30CT-ND - Cut Tape (CT) 4816-HFZ1608PF-800T30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFZ 1608PF-800T30 | |
Description | 80 OHMS @ 100 MHZ 1 POWER, SIGNA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.26400 | ¥2.64 |
25 | ¥0.23480 | ¥5.87 |
50 | ¥0.21420 | ¥10.71 |
100 | ¥0.19300 | ¥19.30 |
250 | ¥0.14180 | ¥35.45 |
500 | ¥0.10302 | ¥51.51 |
1,000 | ¥0.10090 | ¥100.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.08585 | ¥343.40 |
8,000 | ¥0.06439 | ¥515.12 |
12,000 | ¥0.06224 | ¥746.88 |
28,000 | ¥0.06010 | ¥1,682.80 |
100,000 | ¥0.05580 | ¥5,580.00 |